CAD | USD

CMF SERIES
CMF607R5000FKBF64
Digi-Key Part Number
CMF607R5000FKBF64-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF607R5000FKBF64
Supplier
Description
RES 7.5 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
55 Weeks
Detailed Description
±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
7.5 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package100