CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF606R0400FKRE

Digi-Key Part Number
CMF606R0400FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF606R0400FKRE
Description
RES 6.04 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
6.04 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Manufacturer Standard Lead Time: 47 Weeks
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.86831$2,170.78
5,000$0.85161$4,258.05
12,500$0.83157$10,394.62
25,000$0.82665$20,666.25
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CMF606R0400FKR6Vishay Dale0CMF606R0400FKR6-ND$0.88835Direct
CMF606R0400FKBFVishay Dale0CMF606R0400FKBF-ND$4.86210Direct
CMF656R0400FKBFVishay Dale0CMF656R0400FKBF-ND$5.84430Similar