CAD | USD

CMF SERIES
CMF6016R200FHEB
Digi-Key Part Number
CMF6016R200FHEB-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF6016R200FHEB
Supplier
Description
RES 16.2 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
55 Weeks
Detailed Description
±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
16.2 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1,000$0.16992$169.92
2,000$0.16385$327.70
5,000$0.16142$807.10
10,000$0.15475$1,547.50
25,000$0.15171$3,792.75
50,000$0.15026$7,513.00
Additional Resources
AttributeDescription
Standard Package1,000