Parametric Equivalent
Parametric Equivalent
Similar

CMF5552R300FHEB | |
|---|---|
DigiKey Part Number | CMF52.3HFTR-ND - Tape & Reel (TR) CMF52.3HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5552R300FHEB |
Description | RES 52.3 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5552R300FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.75300 | $7.53 |
| 25 | $0.64280 | $16.07 |
| 50 | $0.57320 | $28.66 |
| 100 | $0.51400 | $51.40 |
| 250 | $0.44908 | $112.27 |
| 500 | $0.40836 | $204.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38127 | $381.27 |
| 2,000 | $0.35129 | $702.58 |
| 3,000 | $0.33589 | $1,007.67 |
| 5,000 | $0.31847 | $1,592.35 |
| 7,000 | $0.30809 | $2,156.63 |
| 10,000 | $0.29795 | $2,979.50 |
| 12,000 | $0.29309 | $3,517.08 |
| 24,000 | $0.27640 | $6,633.60 |
| 25,000 | $0.27550 | $6,887.50 |



