CAD | USD

CMF SERIES

CMF55450K10BHR6

Digi-Key Part Number
CMF55450K10BHR6-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF55450K10BHR6
Supplier
Description
RES 450.1K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
450.1 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
450.1 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.34642$346.42
2,000$0.33509$670.18
Additional Resources
AttributeDescription
Standard Package1,000