CAD | USD

CMF SERIES

CMF5543K200FEBF

Digi-Key Part Number
CMF5543K200FEBF-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF5543K200FEBF
Supplier
Description
RES 43.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
43.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
43.2 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
100$1.88570$188.57
300$1.61630$484.89
500$1.34690$673.45
1,000$1.19426$1,194.26
Additional Resources
AttributeDescription
Standard Package100