CMF SERIES

CMF552K0800FER6

Digi-Key Part Number
CMF552K0800FER6-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF552K0800FER6
Supplier
Description
RES 2.08K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
2.08 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
2.08 kOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.31401$314.01
2,000$0.30373$607.46
Additional Resources
AttributeDescription
Standard Package1,000