CMF551M1300FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.06906
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.37768
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1,724
Unit Price: $0.20000
Datasheet
1.13 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M1300FKBF

DigiKey Part Number
CMF551M1300FKBF-ND
Manufacturer
Manufacturer Product Number
CMF551M1300FKBF
Description
RES 1.13M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.13 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M1300FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M1300FHEBVishay Dale0CMF1.13MHFTR-ND$2.06906Parametric Equivalent
CMF551M1300FKEBVishay Dale0CMF551M1300FKEB-ND$1.37768Parametric Equivalent
RNF12FTD1M13Stackpole Electronics Inc1,724738-RNF12FTD1M13CT-ND$0.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types