CAD | USD

CMF SERIES

CMF5518M900JNBF

Digi-Key Part Number
CMF5518M900JNBF-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF5518M900JNBF
Supplier
Description
RES 18.9M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
18.9 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
18.9 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
1,000$0.46876$468.76
Additional Resources
AttributeDescription
Standard Package100