Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5515M400GNEB | |
|---|---|
DigiKey Part Number | CMF5515M400GNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5515M400GNEB |
Description | RES 15.4M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.4 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5515M400GNEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5515M400FKBF | Vishay Dale | 0 | CMF5515M400FKBF-ND | $5.61130 | Parametric Equivalent |
| CMF5515M400FKEK | Vishay Dale | 0 | CMF5515M400FKEK-ND | $5.61130 | Parametric Equivalent |
| CMF5515M400GNEK | Vishay Dale | 0 | CMF5515M400GNEK-ND | $0.84418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26418 | $1,264.18 |


