CAD | USD

CMF SERIES

CMF55129K00BEEK

Digi-Key Part Number
CMF55129K00BEEK-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF55129K00BEEK
Supplier
Description
RES 129K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
129 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090"" Dia x 0.240"" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
129 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package100