Similar

CMF50174R00FHEB | |
|---|---|
DigiKey Part Number | CMF174QFTR-ND - Tape & Reel (TR) CMF174QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50174R00FHEB |
Description | RES 174 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50174R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.30800 | $13.08 |
| 25 | $1.12200 | $28.05 |
| 50 | $1.00540 | $50.27 |
| 100 | $0.90620 | $90.62 |
| 250 | $0.79744 | $199.36 |
| 500 | $0.72942 | $364.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.68504 | $685.04 |
| 2,000 | $0.63495 | $1,269.90 |
| 3,000 | $0.60922 | $1,827.66 |
| 5,000 | $0.58012 | $2,900.60 |
| 7,000 | $0.56278 | $3,939.46 |
| 10,000 | $0.54584 | $5,458.40 |
| 12,000 | $0.53771 | $6,452.52 |
| 24,000 | $0.50982 | $12,235.68 |
| 25,000 | $0.50832 | $12,708.00 |


