cms-photo-not-available

CA51002K200KB14

Digi-Key Part Number
CA51002K200KB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CA51002K200KB14
Supplier
Description
RES 2.2K OHM 5W 10% AXIAL
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
2.2 kOhms ±10% 5W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
2.2 kOhms
Tolerance
±10%
Power (Watts)
5W
Composition
Wirewound
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.170" Dia x 1.125" L (4.32mm x 28.58mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Bulk
QtyUnit PriceExt Price
10$13.84000$138.40
25$12.45640$311.41
50$10.72620$536.31
100$9.86120$986.12
250$9.34224$2,335.56
500$9.20382$4,601.91
Additional Resources
AttributeDescription
Other NamesCA51002K 0KB14
Standard Package1