CAD | USD

Vishay CA Series TH Wirewound Resistors

CA000239R00KE66

Digi-Key Part Number
CA000239R00KE66-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CA000239R00KE66
Supplier
Description
RES 39 OHM 2W 10% AXIAL
Detailed Description
39 Ohms ±10% 2W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±10%
Power (Watts)
2W
Composition
Wirewound
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.170" Dia x 0.630" L (4.32mm x 16.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
39 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Standard Package2,500