CAD | USD

Vishay CA Series TH Wirewound Resistors

CA00022R700JE70

Digi-Key Part Number
CA00022R700JE70-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CA00022R700JE70
Supplier
Description
RES 2.7 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
2.7 Ohms ±5% 2W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
2W
Composition
Wirewound
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.170" Dia x 0.630" L (4.32mm x 16.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
2.7 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.40706$407.06
2,000$0.40103$802.06
Additional Resources
AttributeDescription
Standard Package1,000