CAD | USD

ALVR-5-700

ALVR05700R0FE12

Digi-Key Part Number
ALVR-5-700-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ALVR05700R0FE12
Supplier
Description
RES 700 OHM 1% WW AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
700 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.312"" Dia x 0.875"" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
700 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
ALVR-5-700
ALVR-5-700-5
ALVR-5-700-5-ND
Q2835030
Standard Package1