cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR5A39R00FE12NI

Digi-Key Part Number
ALSRF-5A-39-NI-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ALSR5A39R00FE12NI
Supplier
Description
RES 39 OHM 4W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
39 Ohms ±1% 4W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
39 Ohms
Tolerance
±1%
Power (Watts)
4W
Composition
Wirewound
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.200" Dia x 0.920" L (5.08mm x 23.37mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$4.21450$421.45
300$3.61240$1,083.72
500$3.31136$1,655.68
1,000$3.20300$3,203.00
Additional Resources
AttributeDescription
Other Names
ALSRF-5A-39-NI
Q5183750
Standard Package100