
ALSR1015R00FE12 | |
|---|---|
DigiKey Part Number | ALSR10-15-ND |
Manufacturer | |
Manufacturer Product Number | ALSR1015R00FE12 |
Description | RES 15 OHM 7W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR1015R00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.730" L (7.92mm x 43.94mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $3.45900 | $34.59 |
| 25 | $3.00000 | $75.00 |
| 50 | $2.71280 | $135.64 |
| 100 | $2.46870 | $246.87 |
| 250 | $2.20124 | $550.31 |
| 500 | $2.03388 | $1,016.94 |
| 1,000 | $1.89174 | $1,891.74 |
| 5,000 | $1.63891 | $8,194.55 |

