CAD | USD

ALSR SERIES 5W
ALSR SERIES 5W
ALSR Series Side 1
ALSR Series Side 2
ALSR057K000JE12
Digi-Key Product Number
ALSR5J-7.0K-ND
ManufacturerVishay Dale
Manufacturer Product NumberALSR057K000JE12
DescriptionRES 7K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time10 Weeks
Detailed Description7 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay Dale
SeriesALSR
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.312"" Dia x 0.875"" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
7 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

98 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.31000$2.31
10$2.05100$20.51
25$1.90200$47.55
50$1.78960$89.48
100$1.56600$156.60
250$1.34224$335.56
500$1.11854$559.27
1,000$0.96941$969.41
5,000$0.93958$4,697.90
Additional Resources
AttributeDescription
Other Names
ALSR-5-7.0K
ALSR5J-7.0K
Standard Package1