
ALSR0550R00JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-50-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0550R00JE12 |
Description | RES 50 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0550R00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.05800 | $30.58 |
| 25 | $2.64840 | $66.21 |
| 50 | $2.39180 | $119.59 |
| 100 | $2.17390 | $217.39 |
| 250 | $1.93504 | $483.76 |
| 500 | $1.78562 | $892.81 |
| 1,000 | $1.65867 | $1,658.67 |
| 5,000 | $1.43284 | $7,164.20 |

