ALSR SERIES 5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALSR SERIES 5W
ALSR Series Side 1
ALSR Series Side 2

ALSR0515K00JE12

Digi-Key Part Number
ALSR5J-15.0K-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ALSR0515K00JE12
Supplier
Description
RES 15K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
15 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
15 kOhms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2.14000$2.14
10$1.90100$19.01
25$1.76360$44.09
50$1.65940$82.97
100$1.45200$145.20
250$1.24456$311.14
500$1.03714$518.57
1,000$0.91959$919.59
Additional Resources
AttributeDescription
Other Names
ALSR-5-15.0K
ALSR5J-15.0K
ALSR5J-15.0K-NDR
Standard Package1