CAD | USD

vssr2401102juf
vssr2401102juf
VSSR Series Side
VSSR Series Top

VSSR2401102JUF

Digi-Key Part Number
VSSR24-1.0K-JB-ND
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
VSSR2401102JUF
Supplier
Description
RES ARRAY 23 RES 1K OHM 24SSOP
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
1k Ohm ±5% 100mW Power Per Element Bussed 23 Resistor Network/Array ±100ppm/°C 24-SSOP (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±5%
Number of Resistors
23
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Size / Dimension
0.341" L x 0.154" W (8.66mm x 3.91mm)
Height - Seated (Max)
0.069" (1.76mm)
Number of Pins
24
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0010
Tube
QtyUnit PriceExt Price
275$1.64396$452.09
Additional Resources
AttributeDescription
Other NamesVSSR24-1.0K-JB
Standard Package55