PHP Series 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP02512E3010BST5

Digi-Key Part Number
PHP301BTR-ND - Tape & Reel (TR)
PHP301BCT-ND - Cut Tape (CT)
PHP301BDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
PHP02512E3010BST5
Supplier
Description
RES SMD 301 OHM 0.1% 2.5W 2512
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
301 Ohms ±0.1% 2.5W Chip Resistor 2512 (6432 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
301 Ohms
Tolerance
±0.1%
Power (Watts)
2.5W
Composition
Thin Film
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.70000$8.70
10$7.86600$78.66
100$5.85790$585.79
Tape & Reel (TR)
QtyUnit PriceExt Price
500$4.60264$2,301.32
1,000$4.24000$4,240.00
Additional Resources
AttributeDescription
Other Names
PHP301BTR
PHP301BCT
PHP301BDKR
Standard Package500