
M55342K09B147DRWSV | |
|---|---|
DigiKey Part Number | 764-M55342K09B147DRWSV-ND |
Manufacturer | |
Manufacturer Product Number | M55342K09B147DRWSV |
Description | RES SMD 147 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K09B147DRWSV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $27.04800 | $676.20 |

