
564RC0GAJ602EF4R7D | |
|---|---|
DigiKey Part Number | 564RC0GAJ602EF4R7D-ND |
Manufacturer | |
Manufacturer Product Number | 564RC0GAJ602EF4R7D |
Description | CAP CER 4.7PF 6KV NP0 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 6000V (6kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564RC0GAJ602EF4R7D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Features Low Dissipation Factor |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±0.5pF | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.58000 | $4.58 |
| 10 | $3.19300 | $31.93 |
| 50 | $2.64020 | $132.01 |
| 250 | $2.28872 | $572.18 |
| 500 | $2.17996 | $1,089.98 |
| 1,000 | $2.09037 | $2,090.37 |
| 2,500 | $1.99576 | $4,989.40 |
| 5,000 | $1.93869 | $9,693.45 |

