CAD | USD

Cera-Mite564R-Series

564R30TSSD39

Digi-Key Part Number
564R30TSSD39-ND
Manufacturer
Vishay Cera-Mite
Manufacturer Product Number
564R30TSSD39
Supplier
Description
CAP CER 3900PF 3KV Y5S RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
3900 pF ±20% 3000V (3kV) Ceramic Capacitor Y5S Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Cera-Mite
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage - Rated
3000V (3kV)
Temperature Coefficient
Y5S
Operating Temperature
-25°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.681" Dia (17.30mm)
Height - Seated (Max)
0.870" (22.10mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Capacitance
3900 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
1,000$0.74671$746.71
Additional Resources
AttributeDescription
Standard Package125