Cera-Mite564R-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R30GAD47FZ

Digi-Key Part Number
564R30GAD47FZ-ND
Manufacturer
Vishay Cera-Mite
Manufacturer Product Number
564R30GAD47FZ
Supplier
Description
CAP CER 4700PF 3KV Z5U RADIAL
Detailed Description
4700 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Z5U
Operating Temperature
-25°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.618" Dia (15.70mm)
Height - Seated (Max)
0.807" (20.50mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package250