CAD | USD

cms-photo-not-available

562RX5EBA102EE241M

Digi-Key Part Number
562RX5EBA102EE241M-ND
Manufacturer
Vishay Cera-Mite
Manufacturer Product Number
562RX5EBA102EE241M
Supplier
Description
CAP CER 240PF 1KV RADIAL
Detailed Description
240 pF ±10% 1000V (1kV) Ceramic Capacitor - Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Cera-Mite
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
-
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Capacitance
240 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package500