CAD | USD

MFU 0603 (1608 metric)
MFU 0603 (1608 metric)
MFU 0603 Series
MFU0603FF00500P100
Digi-Key Part Number
MFU0603.50TR-ND - Tape & Reel (TR)
MFU0603.50CT-ND - Cut Tape (CT)
MFU0603.50DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MFU0603FF00500P100
Supplier
Description
FUSE BOARD MNT 500MA 32VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
500mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
0603 (1608 Metric)
Breaking Capacity @ Rated Voltage
50A
Approval Agency
IEC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061"" L x 0.033"" W x 0.018"" H (1.55mm x 0.85mm x 0.45mm)
Melting I²t
0.0009
Current Rating (Amps)
500mA
Voltage Rating - DC
32V
DC Cold Resistance
0.55 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,704 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesMFU0603.50TR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MFU0603FF00500P500Vishay Beyschlag/Draloric/BC Components1,642749-MFU0603FF00500P500CT-ND$0.43000Direct