VY2 SERIES 7.5x11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VY2 SERIES 7.5x11.5mm
Y1-VY1, Y2-VY2 Series Side

VY2331K29Y5SG63V7

Digi-Key Part Number
VY2331K29Y5SG63V7-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
VY2331K29Y5SG63V7
Supplier
Description
CAP CER 330PF 440VAC Y5S RADIAL
Manufacturer Standard Lead Time
74 Weeks
Detailed Description
330 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Y5S
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Safety
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10,000$0.09060$906.00
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VY2331K29Y5SS63V7Vishay Beyschlag/Draloric/BC Components15,023BC2351-ND$0.48000Direct