VY2151K29Y5SS63V5(VY2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VY2151K29Y5SS63V5(VY2)
Y1-VY1, Y2-VY2 Series Side

VY2221K29Y5SS6UV5

Digi-Key Part Number
VY2221K29Y5SS6UV5-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
VY2221K29Y5SS6UV5
Supplier
Description
CAP CER 220PF 440VAC Y5S RADIAL
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
220 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Y5S
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Safety
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in CAD
Tape & Box (TB)
QtyUnit PriceExt Price
10,000$0.11698$1,169.80
Additional Resources
AttributeDescription
Standard Package1,000