VDRUS14X460BSE

VDRUS14X460BSE

Digi-Key Part Number
BC5479-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
VDRUS14X460BSE
Supplier
Description
VDR US 14D 8000A 460V STLDS BULK
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Varistor Circuit Through Hole Disc 14mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
8 kA
Energy
270J
Number of Circuits
1
Capacitance @ Frequency
225 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Bulk
QtyUnit PriceExt Price
1$2.37000$2.37
10$2.14300$21.43
25$1.91440$47.86
100$1.72270$172.27
250$1.53132$382.83
500$1.33992$669.96
Additional Resources
AttributeDescription
Other NamesBC5479
Standard Package100