
VDRS14G025BSE | |
|---|---|
DigiKey Part Number | VDRS14G025BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRS14G025BSE |
Description | VARISTOR 39V 1KA DISC 16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 1 kA |
Series | Energy 9.4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6500 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 16mm |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.70200 | $7.02 |
| 25 | $0.62880 | $15.72 |
| 100 | $0.54920 | $54.92 |
| 300 | $0.50467 | $151.40 |
| 500 | $0.48820 | $244.10 |
| 1,000 | $0.46929 | $469.29 |
| 2,500 | $0.44933 | $1,123.33 |
| 5,000 | $0.43730 | $2,186.50 |

