2381 593 51516
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS07H230BSE

Digi-Key Part Number
BC1412-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
VDRS07H230BSE
Supplier
Description
VARISTOR 360V 1.2KA DISC 9MM
Detailed Description
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
1.2 kA
Energy
30J
Number of Circuits
1
Capacitance @ Frequency
170 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 9mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.78500$7.85
25$0.69440$17.36
100$0.60500$60.50
250$0.52648$131.62
500$0.44808$224.04
1,000$0.35846$358.46
2,500$0.32486$812.15
Additional Resources
AttributeDescription
Other Names
238159352316
2381 593 52316
2381 593 52316INACTIVE-ND
BC1412
2381 593 52316-ND
238159352316INACTIVE
VDRS07H230BSC
2322 593 52316
BC1412-NDR
232259352316
Standard Package250