CAD | USD

cms-photo-not-available

VDRS07H150TME

Digi-Key Part Number
VDRS07H150TME-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
VDRS07H150TME
Supplier
Description
VARISTOR 240V 1.2KA DISC 9MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Energy
20J
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Through Hole
Package / Case
Disc 9mm
Number of Circuits
1
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
1.2 kA
Capacitance @ Frequency
270 pF @ 1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
4,500$0.32609$1,467.40
Additional Resources
AttributeDescription
Standard Package1,500