2381 593 51516
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS07B035BSE

Digi-Key Part Number
BC1402-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
VDRS07B035BSE
Supplier
Description
VARISTOR 56V 250A DISC 9MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
56 V 250 A Varistor 1 Circuit Through Hole Disc 9mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
250 A
Energy
4.4J
Number of Circuits
1
Capacitance @ Frequency
1300 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 9mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.97000$0.97
10$0.84500$8.45
25$0.74920$18.73
100$0.65280$65.28
250$0.56816$142.04
500$0.48354$241.77
1,000$0.38684$386.84
2,500$0.35057$876.42
5,000$0.32639$1,631.95
Additional Resources
AttributeDescription
Other Names
2381 593 53506-ND
BC1402
BC1402-NDR
2381 593 53506
238159353506INACTIVE
VDRS07B035BSC
2381 593 53506INACTIVE-ND
232259353506
2322 593 53506
238159353506
Standard Package250