592 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS05C275TSE

Digi-Key Part Number
BC3418TR-ND - Tape & Reel (TR)
BC3418CT-ND - Cut Tape (CT)
BC3418DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
VDRS05C275TSE
Supplier
Description
VARISTOR 430V 400A DISC 7MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
430 V 400 A Varistor 1 Circuit Through Hole Disc 7mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
400 A
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
55 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.98000$0.98
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.39255$588.83
3,000$0.35575$1,067.25
7,500$0.33121$2,484.07
10,500$0.32630$3,426.15
Additional Resources
AttributeDescription
Other Names
BC3418CT
BC3418-ND
BC3418DKR
BC3418TR
BC3418
Standard Package1,500