CAD | USD

cms-photo-not-available

VDRS05A030TME

Digi-Key Part Number
VDRS05A030TME-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
VDRS05A030TME
Supplier
Description
VARISTOR 47V 100A DISC 7MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
47V 100A Varistor 1 Circuit Through Hole Disc 7mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Energy
1.1J
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Number of Circuits
1
Maximum AC Volts
30V
Maximum DC Volts
38V
Varistor Voltage (Min)
42.3V
Varistor Voltage (Typ)
47V
Varistor Voltage (Max)
51.7V
Current - Surge
100A
Capacitance @ Frequency
700pF @ 1kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1,500