cms-photo-not-available

TC020080BP50138BJ1

Digi-Key Part Number
TC020080BP50138BJ1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
TC020080BP50138BJ1
Supplier
Description
CAP CER 500PF 8KV NONSTND
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
500 pF ±20% 8000V (8kV) Ceramic Capacitor - Nonstandard, Tabbed
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
500 pF
Tolerance
±20%
Voltage - Rated
8000V (8kV)
Temperature Coefficient
-
Operating Temperature
-
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Chassis Mount
Package / Case
Nonstandard, Tabbed
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
6.142" (156.00mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0040
Bulk
QtyUnit PriceExt Price
2$877.28000$1,754.56
Additional Resources
AttributeDescription
Standard Package1