SMM02040C5119FB300

SMM02040C5119FB300

Digi-Key Part Number
749-1204-2-ND - Tape & Reel (TR)
749-1204-1-ND - Cut Tape (CT)
749-1204-6-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
SMM02040C5119FB300
Supplier
Description
RES 51.1 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
51.1 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
51.1 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Mini MELF
Ratings
AEC-Q200
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.04779$143.37
6,000$0.04345$260.70
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.31800$3.18
100$0.12460$12.46
1,000$0.05214$52.14
Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.30300$3.03
100$0.11860$11.86
1,000$0.04965$49.65
Additional Resources
AttributeDescription
Other Names
749-1204-6
749-1204-2
749-1204-1
Standard Package3,000