CAD | USD

SMM02040C3301FB000

SMM02040C3301FB000

Digi-Key Part Number
749-SMM02040C3301FB000TR-ND - Tape & Reel (TR)
749-SMM02040C3301FB000CT-ND - Cut Tape (CT)
749-SMM02040C3301FB000DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
SMM02040C3301FB000
Supplier
Description
RES 3.3K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Mini MELF
Ratings
AEC-Q200
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
3.3 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.30300$3.03
100$0.11840$11.84
1,000$0.04955$49.55
2,500$0.04542$113.55
5,000$0.04129$206.45
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03854$385.40
30,000$0.03661$1,098.30
Additional Resources
AttributeDescription
Other Names
749-SMM02040C3301FB000TR
SMM02040C3301FB000-ND
749-SMM02040C3301FB000CT
749-SMM02040C3301FB000DKR
Standard Package10,000