SMM02040C2708FB000

SMM02040C2708FB000

Digi-Key Part Number
SMM02040C2708FB000-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
SMM02040C2708FB000
Supplier
Description
RES 2.7 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
2.7 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Mini MELF
Ratings
AEC-Q200
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.06244$624.40
Additional Resources
AttributeDescription
Standard Package10,000