8,2 Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500008208JA500

Digi-Key Part Number
56-SFR2500008208JA500CT-ND - Cut Tape (CT)
56-SFR2500008208JA500TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
SFR2500008208JA500
Supplier
Description
RES 8.2 OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
8.2 Ohms ±5% 0.4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
8.2 Ohms
Tolerance
±5%
Power (Watts)
0.4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.25000$0.25
10$0.20900$2.09
25$0.15200$3.80
50$0.11000$5.50
100$0.08160$8.16
250$0.06264$15.66
500$0.04938$24.69
1,000$0.03418$34.18
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.02849$142.45
10,000$0.02659$265.90
25,000$0.02526$631.50
Additional Resources
AttributeDescription
Other Names
56-SFR2500008208JA500TB
56-SFR2500008208JA500CT
SFR2500008208JA500-ND
Standard Package5,000