CAD | USD

680k Ohm 5%

SFR16S0006803JR500

Digi-Key Part Number
SFR16S0006803JR500-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
SFR16S0006803JR500
Supplier
Description
RES 680K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
680 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.075"" Dia x 0.138"" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
680 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000