CAD | USD

Obsolete item.
cms-photo-not-available

S4835020E1A

Digi-Key Part Number
S4835020E1A-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
S4835020E1A
Supplier
Description
CAP CER 4000PF 20KV
Detailed Description
4000pF ±10% 20000V (20kV) Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
-
Package
Bulk
Part Status
Obsolete
Tolerance
±10%
Voltage - Rated
20000V (20kV)
Temperature Coefficient
-
Operating Temperature
-
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Capacitance
4000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0040
Additional Resources
AttributeDescription
Standard Package1