
Q977490 | ||
---|---|---|
Digi-Key Part Number | BCAW2-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q977490 | |
Description | RESISTOR KIT 1-91 2W 240PCS | |
Detailed Description | Metal Film Resistor Kit 1 ~ 91 Ohm ±5% 2W Through Hole 240 Pieces (48 Values - 5 Each) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Kit Type | Metal Film | |
Resistance (Ohms) | 1 ~ 91 | |
Power (Watts) | 2W | |
Tolerance | ±5% | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Quantity | 240 Pieces (48 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial | |
Base Product Number | - |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Attribute | Description |
---|---|
Other Names | BCAW2-KIT |
Standard Package | 1 |