PTCTT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTCTT95R100GTE

Digi-Key Part Number
BC3381TR-ND - Tape & Reel (TR)
BC3381CT-ND - Cut Tape (CT)
BC3381DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
PTCTT95R100GTE
Supplier
Description
PTC RESET FUSE 240V 140MA 4SMD
Detailed Description
Ceramic PTC Resettable Fuse 240V 140 mA Ih Surface Mount 4-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
240V
Current - Max
4 A
Current - Hold (Ih) (Max)
140 mA
Current - Trip (It)
300 mA
Time to Trip
4 s
Resistance - 25°C (Typ)
10 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Size / Dimension
0.354" L x 0.283" W (9.00mm x 7.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.272" (6.90mm)
Lead Spacing
-
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.42052$2,420.52
Cut Tape (CT)
QtyUnit PriceExt Price
1$5.67000$5.67
5$5.00800$25.04
10$4.42300$44.23
25$3.58920$89.73
50$3.17180$158.59
100$3.08830$308.83
500$2.58746$1,293.73
Additional Resources
AttributeDescription
Other Names
2381 673 61109-ND
BC3381CT
BC3381DKR
BC3381TR
2381 673 61109
Standard Package1,000