PTCTL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTCTL6NR100GTE

Digi-Key Part Number
BC3378TR-ND - Tape & Reel (TR)
BC3378CT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
PTCTL6NR100GTE
Supplier
Description
PTC RESET FUSE 245V 140MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Ceramic PTC Resettable Fuse 245V 140 mA Ih Through Hole Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Ceramic
Voltage - Max
245V
Current - Max
2 A
Current - Hold (Ih) (Max)
140 mA
Current - Trip (It)
270 mA
Time to Trip
8 s
Resistance - 25°C (Typ)
10 Ohms
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia x 0.177" T (11.00mm x 4.50mm)
Height - Seated (Max)
0.610" (15.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.66797$1,001.95
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.69000$1.69
5$1.62000$8.10
10$1.31600$13.16
25$1.13320$28.33
50$0.98160$49.08
100$0.89060$89.06
500$0.74894$374.47
Additional Resources
AttributeDescription
Other Names
BC3378DKR
2381 662 93074-ND
238166293074
BC3378DKR-ND
2381 662 93074
BC3378DKRINACTIVE
BC3378CT
BC3378TR
Standard Package1,500