PTCCL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTCCL Series
PTCCL Series 5.5mm Thickness Side

PTCCL07H141HTE

Digi-Key Part Number
56-PTCCL07H141HTETR-ND - Tape & Reel (TR)
56-PTCCL07H141HTECT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
PTCCL07H141HTE
Supplier
Description
PTC RESET FUSE 265V 140MA RADIAL
Manufacturer Standard Lead Time
14
Detailed Description
Ceramic PTC Resettable Fuse 265V 140 mA Ih Through Hole Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Beyschlag/Draloric/BC Components
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Ceramic
Voltage - Max
265V
Current - Max
800 mA
Current - Hold (Ih) (Max)
140 mA
Current - Trip (It)
210 mA
Resistance - 25°C (Typ)
29 Ohms
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia x 0.217" T (7.00mm x 5.50mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Not Applicable
EAR99
8533.40.8070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.79464$198.66
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.06000$2.06
5$1.98400$9.92
10$1.61100$16.11
25$1.38840$34.71
50$1.20280$60.14
100$1.09110$109.11
500$0.91750$458.75
BC1369
56-PTCCL07H141HTECT
BC1369-ND
2322 661 51413
BC1369-NDR
232266151413
56-PTCCL07H141HTETR
PTCCL07H141HBC
1,500