PTCCL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTCCL Series
660 Series Front
PTCCL Series 4.0mm Thickness Side

PTCCL05H131ETE

Digi-Key Part Number
56-PTCCL05H131ETECT-ND - Cut Tape (CT)
56-PTCCL05H131ETETR-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
PTCCL05H131ETE
Supplier
Description
PTC RESET FUSE 60V 130MA RADIAL
Manufacturer Standard Lead Time
14
Detailed Description
Ceramic PTC Resettable Fuse 60V 130 mA Ih Through Hole Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Beyschlag/Draloric/BC Components
Cut Tape (CT)
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
60V
Current - Max
1.2 A
Current - Hold (Ih) (Max)
130 mA
Current - Trip (It)
195 mA
Resistance - 25°C (Typ)
25 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia x 0.157" T (5.00mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Not Applicable
EAR99
8533.40.8070
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.89000$1.89
5$1.82400$9.12
10$1.48300$14.83
25$1.27760$31.94
50$1.10620$55.31
100$1.00370$100.37
500$0.84394$421.97
Bulk
QtyUnit PriceExt Price
1,500$0.75269$1,129.03
56-PTCCL05H131ETETR
BC1335
56-PTCCL05H131ETECT
BC1335-NDR
2322 660 51311
PTCCL05H131EBC
232266051311
BC1335-ND
1,500